
This 10A 250V DPDT switch features a plastic actuator and a screw mount package. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The switch has a throw configuration of DPDT and a termination of solder. It is designed for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1TB25-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.7mm |
| Length | 39.37mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB25-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
