
SPDT toggle switch featuring a locking lever actuator with a nickel-plated finish and a 26.67mm actuator length. Rated for 15A contact current and 10A general current at 125VAC or 250VDC. This non-illuminated, environment-proof switch offers screw terminals for panel mounting and operates within a temperature range of -65°C to 71°C. UL, CSA, and CE approved, it is RoHS compliant.
Honeywell 1TL1-5N technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
