
SPST momentary toggle switch featuring a locking lever actuator with a nickel-plated finish and 26.67mm length. Rated for 15A at 28VDC, with AC voltage ratings of 125V and 277V, and a DC rated voltage of 250V. Offers screw terminals for panel mounting with a threaded bushing and straight orientation. Contact material is silver with cadmium plating, and the switch is non-illuminated and environment-proof. Operating temperature range is -65°C to 71°C.
Honeywell 1TL1-61E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated |
| Length | 28.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-61E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
