
SPDT toggle switch featuring a locking lever actuator with a 26.67mm nickel-plated actuator. Rated for 15A at 28VDC and 20A at 125VAC, with a maximum DC voltage rating of 250V. Offers (on)-on momentary operation with screw terminals for panel mounting. Environmentally sealed and RoHS compliant, this non-illuminated switch operates between -65°C and 71°C.
Honeywell 1TL1-8F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
