
This 20.32mm toggle switch features a nickel plated actuator and a current rating of 15A. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is rated for a maximum voltage of 250V DC and 125V AC. It is RoHS compliant and available in a bulk packaging option.
Honeywell 1TL133-1 technical specifications.
| Actuator Length | 20.32mm |
| Actuator Material | NICKEL PLATED |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
