Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 1TL887 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |