The 1TL887-2D is a toggle switch with a locking lever actuator made of nickel plated material, rated for 15A and 250V DC, with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It is designed for panel mount and has a straight orientation. The switch has a single pole, single throw configuration and is rated for environment proof applications. It is available in bulk packaging.
Honeywell 1TL887-2D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1TL887-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.