This Honeywell 1TP12-6 is a SPST rocker switch rated for 10 amps at 277VAC with a maximum power rating of 372.85 watts. It features a screw termination style and is designed for panel mount applications. The switch operates within a temperature range of -54°C to 71°C, making it suitable for various environments.
Honeywell 1TP12-6 technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 1TP12-6 to view detailed technical specifications.
No datasheet is available for this part.