Illuminated rocker switch with SPST function, featuring a white plastic rocker actuator. Rated for 15A at 277VAC and 250VDC, with a 745.7VA rating and a maximum current of 20A. Operates within a temperature range of -54°C to 71°C, utilizing silver-cadmium contacts and screw termination. Designed for panel mounting with a straight orientation and a flush profile.
Honeywell 1TP201-2 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.