Honeywell 1TP216-2 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP216-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
