
Illuminated rocker switch featuring a DPDT, latched switch function with a straight orientation and screw terminal termination. Rated for 15A at 125V AC, with maximum ratings of 277V AC and 250V DC. Constructed with a white plastic rocker actuator and silver-cadmium contacts, this panel-mount component operates within a temperature range of -54°C to 71°C. RoHS compliant and designed for bulk packaging.
Honeywell 1TP216-3 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP216-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
