This 10A SPDT on-moment rocker switch is rated for 125V AC and has a maximum operating temperature of 71°C. It features a gold-plated contact and a plastic actuator with a white color. The switch is designed for panel mount with flanges and has a straight orientation. It is available in bulk packaging and has a weight of 45.36g.
Honeywell 1TP271-8 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP271-8 to view detailed technical specifications.
No datasheet is available for this part.
