Honeywell 1TP37-7 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 10A |
| Depth | 19.56mm |
| Illumination Type | Illuminated |
| Length | 36.58mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP37-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.