
This illuminated rocker switch features a plastic actuator material and a panel mount design. It has a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. The switch is rated for a maximum voltage rating of 250V DC and 277V AC, and a maximum current rating of 15A. It is RoHS compliant and available in a bulk packaging option.
Honeywell 1TP65-7 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 10A |
| Depth | 22.1mm |
| Illumination Type | Illuminated |
| Length | 37.08mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TP65-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.