Honeywell 1TP67-3-L4 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 22.1 |
| Product Height (mm) | 44.45 |
| Body Length (mm) | 55.12 |
| Body Depth (mm) | 22.1 |
| Body Height (mm) | 36.83 |
| Actuator Length (mm) | 37.08 |
| Actuator Depth (mm) | 22.1 |
| Terminal Pitch (mm) | 9.65 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 745.7VA |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| Cage Code | 1SY54 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Honeywell 1TP67-3-L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.