This SPST switch features a steel actuator with a maximum current rating of 7A and a maximum voltage rating of 28V DC. It is designed for panel mount with screw and wire termination. The switch has a throw configuration of SPST and an operating force of 4.73N. The dimensions of the switch are 15.65mm in length and 8.03mm in depth, with a weight of 15.59g. The switch is suitable for use in a variety of applications and is available in a single package quantity.
Honeywell 1XE17 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| Weight | 15.59g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE17 to view detailed technical specifications.
No datasheet is available for this part.