Honeywell 1XE202 technical specifications.
| Current Rating | 7A |
| Operating Force | 1.4N |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.