
Honeywell 1XE205 technical specifications.
| Current Rating | 7A |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE205 to view detailed technical specifications.
No datasheet is available for this part.