Honeywell 1XE217 technical specifications.
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 11.34g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.