Honeywell 1XE24-2 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 4.7N |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
