This SPDT switch features a steel actuator and gold contact, with a maximum current rating of 1A and a maximum voltage rating of 28V DC. It has a screw mount termination and a straight orientation. The switch operates with a force of 4.73N and has a weight of 15.59g. The package quantity is one unit.
Honeywell 1XE304 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 15.59g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1XE304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.