Honeywell 1XE79-3 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.4N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1XE79-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.