This panel mount limit switch features a DPDT configuration with a top ball plunger actuator style. It has a maximum current rating of 4 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed for linear operation and has an operating force of 53.38 grams. The maximum pre-travel distance is 1.02mm and the minimum over-travel distance is 6.35mm. The device is suitable for panel mounting.
Honeywell 2001EN1-S technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Ball Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2001EN1-S to view detailed technical specifications.
No datasheet is available for this part.