Honeywell 2001EN107-RB technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Ball Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 3.56mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2001EN107-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.