This enclosed switch features a SPDT configuration with a top plunger actuator style. It has a maximum current rating of 1 ampere at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It is designed for panel mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Honeywell 2001EN621 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 12.7mm |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2001EN621 to view detailed technical specifications.
No datasheet is available for this part.