This Honeywell 20HM1-1 switch features a SPDT configuration with a roller lever actuator style, supporting up to 0.5A at 28VDC. It has a screw mount termination style and operates within a temperature range of -65°C to 260°C. The switch is designed for general use in basic and snap action applications.
Honeywell 20HM1-1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 20HM1-1 to view detailed technical specifications.
No datasheet is available for this part.