This Honeywell 2172CX14C is a 15° SPDT side rotary limit switch with a maximum current rating of 1 ampere at 125 volts AC. It features a screw mount termination style and a conduit termination style. The device type is rotary and has a maximum pre-travel of 15 degrees and a minimum over-travel of 90 degrees. The switch is designed for use in explosion-proof applications.
Honeywell 2172CX14C technical specifications.
| Type | Explosion Proof |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2172CX14C to view detailed technical specifications.
No datasheet is available for this part.