
This is a 15A SPDT switch with a chassis mount, panel, and screw termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 125V DC and is compliant with IP66 ratings. It is also RoHS compliant and packaged in bulk.
Honeywell 21CX4 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Momentary Action |
| Current Rating | 15A |
| Depth | 167.3mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 21CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.