Honeywell 21CX4E technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 15@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 21CX4E to view detailed technical specifications.
No datasheet is available for this part.