This explosion proof limit switch features a side rotary actuator and a SPDT pole throw configuration. It has a maximum current rating of 0.5A at 125VDC and a maximum power rating of 1/4HP. The switch is designed for screw mount installation and operates within a temperature range of -25°C to 85°C.
Honeywell 21CX6 technical specifications.
| Type | Explosion Proof |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.5@125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21CX6 to view detailed technical specifications.
No datasheet is available for this part.