This is a DPDT limit switch with a cross roller plunger actuator, rated for 28VDC and 4A. It features a panel mount design and a maximum operating force of 53.38. The switch has a maximum pre-travel of 1.02mm and a minimum over-travel of 6.35mm. It is suitable for use in enclosed applications.
Honeywell 21EN239-R technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21EN239-R to view detailed technical specifications.
No datasheet is available for this part.