This Honeywell limit switch features a cross roller plunger actuator and a maximum current rating of 1 ampere at 28 volts DC. It has a double pole double throw configuration and is designed for panel mount applications. The switch can withstand a maximum DC voltage of 28 volts and an operating force of 53.38 units. It is a linear device with wire lead termination and is suitable for use in a variety of electromechanical applications.
Honeywell 21EN367-6 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 1@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21EN367-6 to view detailed technical specifications.
No datasheet is available for this part.