The 21EN532-R1 is a DPDT limit switch with a cross roller plunger actuator, rated for 28VDC and 5A. It features a panel mount design and a maximum operating force of 26.69. The switch has a maximum pre-travel of 1.02mm and a minimum over-travel of 6.35mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Honeywell 21EN532-R1 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 26.69N |
| Release Force | 8.9N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21EN532-R1 to view detailed technical specifications.
No datasheet is available for this part.