Honeywell 21EN9-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| Termination Type | CONNECTOR |
| Manufacturer Series | EN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 21EN9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.