This enclosed limit switch features a DPDT configuration with a top roller plunger actuator style and a maximum current rating of 5 amps at 28 volts DC. It has a maximum DC voltage rating of 28 volts and a termination style of wire lead. The switch is designed for panel mount applications and has an operating force of 53.38 and a release force of 17.79. It can withstand temperatures between -53C and 125C.
Honeywell 21HE29-12 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 125°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21HE29-12 to view detailed technical specifications.
No datasheet is available for this part.