This DPDT limit switch features a top roller plunger actuator and is rated for 28VDC with a maximum current of 1A. The switch has a pole throw configuration of DPDT and a switch configuration of N.O./N.C. It is designed for panel mount applications and has an operating force of 53.38 and a release force of 17.79.
Honeywell 21HE63-R technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 1@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21HE63-R to view detailed technical specifications.
No datasheet is available for this part.