Honeywell 21SM1-T technical specifications.
| Max Operating Temperature | 121 |
| Min Operating Temperature | 0 |
| Termination Type | WIRE |
| Manufacturer Series | 21SM1-T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 21SM1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.