This is a linear, enclosed switch with a cross roller plunger actuator style, featuring a single pole double throw configuration and a maximum current rating of 4 amps at 28 volts DC. It has a maximum DC voltage rating of 28 volts and a termination style of connector. The switch operates within a range of forces, with an operating force of 26.69 grams and a release force of 4.45 grams minimum. The switch has a maximum pre-travel of 1.02 millimeters and a minimum over-travel of 6.35 millimeters.
Honeywell 221EN502-R technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 26.69N |
| Release Force | 4.45(Min)N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 221EN502-R to view detailed technical specifications.
No datasheet is available for this part.