SPDT safety interlock switch featuring normally open (N.O.) and normally closed (N.C.) contacts. Rated for 15A at 250VAC and 250VDC, with a 248.57VA capacity. Designed with a rod actuator for precise engagement. Termination is via screw terminals for secure mounting.
Honeywell 22AC2 technical specifications.
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 22AC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.