Honeywell 22AT21-T technical specifications.
| Max Operating Temperature | 121 |
| Min Operating Temperature | -54 |
| Termination Type | WIRE |
| Manufacturer Series | 22AT21-T |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 22AT21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.