Honeywell 22AT63-4-M technical specifications.
| Pole Throw Configuration | 5PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Locking Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 22AT63-4-M to view detailed technical specifications.
No datasheet is available for this part.