The 22HR31-RB is a DPDT limit switch with a cross roller plunger actuator, rated for 5A at 28VDC. It features a maximum pre-travel of 1.27mm and a minimum over-travel of 6.35mm. The switch is designed for panel mount applications and operates within a temperature range of -65°C to 315°C.
Honeywell 22HR31-RB technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 22.24N |
| Maximum Pre-Travel | 1.27mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 315°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 22HR31-RB to view detailed technical specifications.
No datasheet is available for this part.