Honeywell 236PC100GW technical specifications.
| Accuracy | 2.5% |
| Height | 40.64mm |
| Length | 29.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 225PSI |
| Max Supply Voltage | 16V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Compound |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 10V |
| DC Rated Voltage | 16V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 236PC100GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
