
The 236PC150GW pressure sensor from Honeywell is a compound pressure sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 16V and an operating supply voltage of 10V. The sensor is RoHS compliant and features a Wheatstone bridge output type and a threaded port style. It is designed to operate at a maximum pressure of 150PSI and an operating pressure of 150PSI.
Honeywell 236PC150GW technical specifications.
| Accuracy | 2.5% |
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 16V |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Compound |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 236PC150GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
