Honeywell 236PC60GW technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | CABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 236PC60GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.