Honeywell 23AC1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Actuator Style | Rod |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 82°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 23AC1 to view detailed technical specifications.
No datasheet is available for this part.