
SPDT safety interlock switch with a push-pull plunger actuator. Features N.O./N.C. contacts rated for 5A at 277VAC, with a 125VAC rating also specified. Chassis, panel, and screw mounting options are available, utilizing quick connect terminations. Operating force is 1814gf, with an operating position of 516mm. This RoHS compliant component operates within a temperature range of -18°C to 82°C.
Honeywell 23AC81 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 4173g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 23AC81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
