Honeywell 23AT12 technical specifications.
| Pole Throw Configuration | 3PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 23AT12 to view detailed technical specifications.
No datasheet is available for this part.