
Rectangular, through-hole mount **pressure sensor** with a 0 to 100 PSI operating range and 200 PSI maximum pressure. Features 0.5% accuracy, analog voltage output up to 6.2V, and a 1-6V output signal. Operates from 7V to 16V supply voltage with a typical 8mA supply current. Environmental operating temperature range is -40°C to 85°C. RoHS compliant with threaded port style and wire lead termination.
Honeywell 242PC100G technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Height | 56mm |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 240PC |
| Supply Current | 8mA |
| Termination | Wire Leads |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 242PC100G to view detailed technical specifications.
No datasheet is available for this part.
