Honeywell 242PC100G16 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 16V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Media | Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 9|12|15V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 242PC100G16 to view detailed technical specifications.
No datasheet is available for this part.